
8-Bit Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. Operates from a 1.6V to 3.6V supply with a maximum power dissipation of 570µW. Achieves 8-bit resolution with a sampling rate of 200 kS/s, offering a Signal-to-Noise Ratio (SNR) of 49dB. Exhibits excellent linearity with Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) of 0.2 LSB. Packaged in a SOT-23-6, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices AD7468BRTZ-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Differential Nonlinearity | 0.2LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570uW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 570uW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Current | 190uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7468BRTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
