Dual precision operational amplifier featuring a 13MHz bandwidth and 75V/µs slew rate. This BIFET technology amplifier offers 2 channels with a 300µV input offset voltage and 110pA input bias current. Operating from ±4.5V to ±18V dual supply, it provides 25mA output current per channel and a 500mW power dissipation. The amplifier exhibits 72dB common mode rejection and 80dB power supply rejection, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD746AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD746AQ technical specifications.
| -3db Bandwidth | 13MHz |
| Bandwidth | 13MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 72dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 110pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 4mA |
| RoHS Compliant | No |
| Slew Rate | 75V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD746AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
