
Dual precision BiFET operational amplifier featuring a 13MHz gain bandwidth product and 75V/µs slew rate. Achieves 500ns settling time with 110pA input bias current and 1.5mV input offset voltage. Offers 88dB CMRR and 95dB PSRR, operating from ±4.5V to ±18V dual supply. Suitable for a wide temperature range of -55°C to 125°C.
Analog Devices AD746JNZ technical specifications.
| -3db Bandwidth | 13MHz |
| Amplifier Type | PRECISION |
| Bandwidth | 13MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 13MHz |
| Height | 3.43mm |
| Input Bias Current | 110pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Frequency | 10kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 500ns |
| Slew Rate | 75V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 109.54dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD746JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.