
Dual operational amplifier IC featuring a 13MHz bandwidth and 75V/µs slew rate. This surface mount device offers a 300µV input offset voltage and 110pA input bias current. Designed for dual supply operation from ±4.5V to ±18V, it provides 25mA output current per channel. Key performance metrics include 72dB CMRR and 80dB PSRR, with a 500mW power dissipation.
Analog Devices AD746JRZ-REEL technical specifications.
| -3db Bandwidth | 13MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 13MHz |
| Input Bias Current | 110pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 25mA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 75V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD746JRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
