
Dual precision BiFET operational amplifier with a 10MHz gain bandwidth product and 75V/µs slew rate. Features 500ns settling time, 1.5mV input offset voltage, and 110pA input bias current. Offers 88dB common mode rejection ratio and 95dB power supply rejection ratio. Operates from ±4.5V to ±18V dual supply or 9.6V to 36V single supply, with a maximum operating temperature of 125°C.
Analog Devices AD746SQ/883B technical specifications.
| Package/Case | Q |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 110pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9.6V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| Settling Time | 500ns |
| Slew Rate | 75V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD746SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
