10-bit successive approximation analog-to-digital converter (ADC) featuring a single analog input channel. Offers a 1.75 MSPS sampling rate with a 60dB signal-to-noise ratio. Key performance specifications include 0.9 LSB differential nonlinearity and 1 LSB integral nonlinearity and full-scale error. Operates from a 2.7V to 5.25V supply range with a maximum power dissipation of 12mW. Packaged in a 24-lead TSSOP with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7470ARU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7470ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 12mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1750000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7470ARU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
