
10-Bit Analog-to-Digital Converter (ADC) with a 1.75 MSPS sampling rate. Features single-ended input, parallel interface, and a unipolar polarity. Achieves 1 LSB integral nonlinearity (INL) and full-scale error, with 0.9 LSB differential nonlinearity. Operates from a 2.7 V to 5.25 V supply voltage, consuming 2.4 mA supply current and dissipating 12 mW. Packaged in a 10-bit TSSOP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7470ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7470ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 1LSB |
| Height | 1.05mm |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 12mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.75MS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Current | 2.4mA |
| Supply Type | Analog, Digital |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7470ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
