
10-Bit Analog-to-Digital Converter (ADC) with a 1.75 MSPS sampling rate. Features single-ended input, parallel interface, and unipolar polarity. Achieves 1 LSB integral and full-scale linearity, with 0.9 LSB differential nonlinearity. Operates from a 2.7 V to 5.25 V supply, consuming a maximum of 12 mW. Packaged in TSSOP with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD7470ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 1LSB |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 12mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.75MS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7470ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
