
The AD7472AR-REEL is a 12-bit analog-to-digital converter with a sampling rate of 1.5MS/s. It is available in a SOIC-24 package and is specified to operate over a temperature range of -40°C to 85°C. The device is designed for surface mount applications and is packaged on a tape and reel. The AD7472AR-REEL is not RoHS compliant.
Analog Devices AD7472AR-REEL technical specifications.
| Package/Case | SOIC W |
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 12mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.5MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7472AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
