
IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter
Checking distributor stock and pricing after the page loads.
Analog Devices AD7472ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1500000S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.
