
12-bit, 1.5 MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. This surface-mount component operates from a 2.7 V to 5.25 V supply, with a maximum power dissipation of 12mW. It offers a 70dB Signal-to-Noise Ratio (SNR) and exhibits low linearity errors with Differential Nonlinearity and Integral Nonlinearity of 1.8LSB and 2LSB respectively. Packaged in TSSOP with tin/lead contact plating, it supports a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7472ARU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7472ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1.8LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 12mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7472ARU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
