
12-bit, 1.5 MSPS Analog-to-Digital Converter (ADC) with a unipolar, single-ended input. Features a 2.7V to 5.25V operating supply voltage, 12-bit resolution, and a 1.5 MS/s sampling rate. Offers 70dB Signal to Noise Ratio (SNR) and low power consumption with 12mW maximum power dissipation. Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) are 2LSB and 1.8LSB respectively. Packaged in a TSSOP with tin, matte contact plating.
Analog Devices AD7472ARUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.8LSB |
| Full Scale Error | 2LSB |
| Height | 1.05mm |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 12mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7472ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
