
12-bit, 1.5 MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and a parallel interface. Offers 1 LSB Integral Nonlinearity (INL) and 0.9 LSB Differential Nonlinearity (DNL). Operates from a 2.7 V to 5.25 V supply with a maximum input voltage of 2.525V. This unipolar ADC has a signal-to-noise ratio (SNR) of 70dB and a maximum power dissipation of 12mW. Packaged in TSSOP for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7472BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7472BRU technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.9LSB |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 12mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7472BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
