
12-bit, 1.5 MS/s successive approximation analog-to-digital converter (ADC) featuring a single analog input and unipolar polarity. Offers excellent linearity with Integral Nonlinearity (INL) of 1 LSB and Differential Nonlinearity (DNL) of 0.9 LSB, alongside a Full Scale Error of 2 LSB. Operates with analog and digital supply voltages ranging from 2.7V to 5.25V, with a maximum input voltage of 2.525V. Packaged in a 24-pin TSSOP with tin/lead contact plating, this component operates from -40°C to 85°C with a maximum power dissipation of 12mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7472BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7472BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 33pF |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 12mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7472BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
