
12-bit, 1.5 MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. This unipolar ADC offers 1 LSB Integral Nonlinearity (INL) and 0.9 LSB Differential Nonlinearity (DNL). Operating from a 2.7 V to 5.25 V supply, it provides a 70 dB Signal-to-Noise Ratio (SNR) and a maximum power dissipation of 12 mW. Packaged in TSSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD7472BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.9LSB |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 12mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7472BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
