
12-bit, 1.5 MSPS Analog-to-Digital Converter (ADC) featuring a unipolar input and a single analog channel. Offers 1 LSB integral nonlinearity and 70dB signal-to-noise ratio. Operates from a 2.7V to 5.25V supply with a maximum power dissipation of 12mW. Interface is parallel, and the component is housed in a SOIC package. Suitable for operation across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7472BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7472BRZ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Input Capacitance | 33pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 12mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7472BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
