
12-bit, 1-channel successive approximation analog-to-digital converter (ADC) with parallel interface. Features 1.8LSB differential nonlinearity and 2LSB integral nonlinearity. Operates from a 2.7V to 5.25V supply, with a maximum power dissipation of 12mW. Housed in a 24-lead SOIC package with tin/lead plating, this unipolar ADC offers a sampling rate of 1.5MSPS and a signal-to-noise ratio of 70dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7472YR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7472YR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1.8LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 12mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1500000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7472YR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
