12-bit, 1-channel successive approximation analog-to-digital converter (ADC) with parallel interface. Features a 1.5 MSPS sampling rate, 70dB Signal-to-Noise Ratio (SNR), and 2 LSB Integral Nonlinearity (INL) and Full Scale Error. Operates from a 2.7V to 5.25V supply range with a maximum power dissipation of 12mW. Packaged in a 24-lead TSSOP with tin/lead contact plating.
Analog Devices AD7472YRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1.8LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 33pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 12mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1500000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7472YRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
