
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MS-012-AA, SOIC-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7475AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7475AR-REEL technical specifications.
| Package/Case | SOIC N |
| Integral Nonlinearity (INL) | 1.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 10.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7475AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
