
The AD7475ARM-REEL7 is a 12-bit single-channel analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and features a SPI interface. The device is packaged in a 1000-unit tape and reel format. It has a resolution of 12 bits and a sampling rate of 1,000,000 samples per second.
Analog Devices AD7475ARM-REEL7 technical specifications.
| Package/Case | MSOP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7475ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
