
12-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI serial interface. Achieves 1.5 LSB Integral Nonlinearity (INL) and -0.9 LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 5.25V supply with a nominal current of 2.1mA, offering a maximum power dissipation of 10.5mW. Housed in an MSOP-8 or SOIC-8 package with dimensions of 5mm length, 4mm width, and 1.5mm height. Suitable for applications requiring a 12-bit resolution and a sampling rate up to 1 MS/s.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7475ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7475ARZ technical specifications.
| Package/Case | R |
| Differential Nonlinearity | -0.9LSB |
| Height | 1.5mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.1mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 10.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7475ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
