
The AD7475BRM is a 12-bit analog-to-digital converter with a single input channel and an integral nonlinearity of 1 LSB. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.25V. The device is packaged in an MSOP-8 package and is not RoHS compliant. It has a maximum power dissipation of 10.5mW and a sampling rate of 1,000,000 samples per second.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7475BRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7475BRM technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 10.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7475BRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
