
12-bit, 1 MSPS analog-to-digital converter (ADC) with a single-ended input. Features 1LSB integral nonlinearity (INL) and -0.9LSB differential nonlinearity (DNL). Operates from a single supply voltage between 2.475V and 2.525V. Offers SPI serial interface and a unipolar input. Packaged in MSOP with a maximum power dissipation of 10.5mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7475BRM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7475BRM-REEL7 technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 10.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7475BRM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
