
12-bit, 1 MSPS Analog-to-Digital Converter (ADC) with a single-ended input. Features 1LSB Integral Nonlinearity (INL) and -0.9LSB Differential Nonlinearity. Operates from a single supply voltage and offers SPI serial interface. Packaged in MSOP-8, this component boasts a 68dB Signal to Noise Ratio (SNR) and a maximum power dissipation of 10.5mW. Suitable for applications operating between -40°C and 85°C.
Analog Devices AD7475BRMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 10.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7475BRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
