
12-bit, 1 MSPS Analog-to-Digital Converter (ADC) with single-ended input. Features SPI serial interface, 12-bit resolution, and a sampling rate of 1 MS/s. Offers integral nonlinearity of 1 LSB and differential nonlinearity of -0.9 LSB. Operates from a single 2.7V to 5.25V supply with a maximum power dissipation of 10.5mW. Packaged in tape and reel with matte tin contact plating.
Sign in to ask questions about the Analog Devices AD7475BRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7475BRZ-REEL7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.9LSB |
| Full Scale Error | 3LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 10.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7475BRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
