
12-bit, 1 MSPS Analog-to-Digital Converter (ADC) with single-ended input. Features 0.75 LSB Integral and Differential Nonlinearity, 71 dB Signal-to-Noise Ratio, and a 1 MS/s sampling rate. Operates from a 2.35V to 5.25V supply with a nominal current of 3.5mA, consuming a maximum of 17.5mW power. Housed in a compact SC package, this unipolar ADC utilizes an SPI interface and operates across a -55°C to 125°C temperature range.
Analog Devices AD7476AAKSZ-500RL7 technical specifications.
| Package/Case | SC |
| Differential Nonlinearity | 0.75LSB |
| Height | 1mm |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Nominal Supply Current | 3.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7476AAKSZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
