
12-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. This unipolar converter offers a 71dB Signal-to-Noise Ratio (SNR) and a low power dissipation of 17.5mW with a supply current of 3.5mA. Operating across a wide temperature range of -55°C to 125°C, it supports input voltages from 2.35V to 5.25V. Integral Nonlinearity (INL) is 1.5LSB, and Differential Nonlinearity (DNL) is -0.9LSB. Packaged in SC70 and MSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD7476ABKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7476ABKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
