
12-bit, 1 MSPS successive approximation Analog-to-Digital Converter (ADC) with a single-ended input. Features SPI serial interface, 1.5 LSB Integral Nonlinearity (INL) and Full Scale Error, and -0.9 LSB Differential Nonlinearity. Operates from a single 2.35V to 5.25V supply with a maximum power dissipation of 17.5mW. Packaged in an 8-lead MSOP with Tin/Lead contact plating, suitable for applications requiring high precision and speed.
Analog Devices AD7476ABRM-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -0.9LSB |
| Full Scale Error | 1.5LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7476ABRM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
