
12-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. Offers 1.5 LSB Integral Nonlinearity (INL) and Full Scale Error, with a Differential Nonlinearity of -0.9 LSB. Operates from a single supply voltage range of 2.35V to 5.25V, consuming a maximum of 17.5mW. Packaged in MSOP with tin/lead contact plating, suitable for applications requiring high-speed data conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7476ABRM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7476ABRM-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -0.9LSB |
| Full Scale Error | 1.5LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7476ABRM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
