12-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. Achieves 71dB Signal-to-Noise Ratio (SNR) with Integral Nonlinearity (INL) of 1.5LSB and Differential Nonlinearity (DNL) of -0.9LSB. Operates from a single supply voltage ranging from 2.35V to 5.25V, with a maximum power dissipation of 17.5mW. Available in MSOP package, suitable for applications requiring high-speed, low-power data conversion.
Analog Devices AD7476ABRMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7476ABRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
