
12-bit successive approximation analog-to-digital converter (ADC) with a single analog input. Features 12-bit resolution and a sampling rate of 1 MSPS. Offers SPI serial interface for data transfer. Integral nonlinearity (INL) is 1 LSB, with differential nonlinearity of 0.75 LSB and full-scale error of 0.5 LSB. Operates from a single supply voltage between 2.35V and 5.25V. Packaged in a 6-pin SOT-23 surface-mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7476ART-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7476ART-500RL7 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7476ART-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
