
12-bit Analog-to-Digital Converter (ADC) with a 1MSPS sampling rate. Features single-ended input, SPI interface, and a 1LSB Integral Nonlinearity (INL). Operates from a 2.35V to 5.25V supply voltage with a maximum power dissipation of 17.5mW. Housed in a compact 6-lead SOT-23 package, measuring 2.9mm in length, 1.6mm in width, and 1.15mm in height. Suitable for applications requiring high-speed, accurate data conversion within a wide temperature range of -55°C to 125°C.
Analog Devices AD7476ARTZ-500RL7 technical specifications.
| Package/Case | SOT-23 |
| Differential Nonlinearity | 0.75LSB |
| Height | 1.15mm |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7476ARTZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
