
12-bit, 1 MSPS successive approximation analog-to-digital converter (ADC) featuring a single-ended input and SPI interface. Offers 0.75 LSB differential nonlinearity and 1 LSB integral nonlinearity for precise conversion. Operates from a single 2.35V to 5.25V supply, with a maximum power dissipation of 17.5mW. Packaged in a 6-pin SOT-23 with gold contact plating, suitable for tape and reel packaging.
Analog Devices AD7476ARTZ-REEL technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 0.5LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7476ARTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
