The AD7476AWYRMZ-RL7 is a 12-bit analog-to-digital converter with a sampling rate of 1MS/s. It has a single analog input channel and is available in an MSOP package. The device operates over a temperature range of -55°C to 125°C and is RoHS compliant. The AD7476AWYRMZ-RL7 is a unipolar device with a power dissipation of 17.5mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7476AWYRMZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7476AWYRMZ-RL7 technical specifications.
| Package/Case | MSOP |
| Input Capacitance | 30pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7476AWYRMZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
