
The AD7476AYKS-500RL7 is a single-channel 12-bit analog-to-digital converter from Analog Devices. It operates at a maximum supply voltage of 5.25V and a maximum power dissipation of 17.5mW. The device is packaged in a TSSOP-6 package and is suitable for surface mount applications. The AD7476AYKS-500RL7 has a maximum operating temperature range of -40°C to 125°C and a sampling rate of 1MS/s.
Analog Devices AD7476AYKS-500RL7 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Lead |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7476AYKS-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
