
12-bit, 1 MSPS Analog-to-Digital Converter (ADC) featuring single-ended input and SPI serial interface. Achieves 71dB Signal-to-Noise Ratio (SNR) with Integral Nonlinearity (INL) and Full Scale Error of 1.5LSB. Operates from a single 2.35V to 5.25V supply, with a maximum power dissipation of 17.5mW. Designed for surface mount applications with gold contact plating and available in tape and reel packaging. Suitable for a wide temperature range from -55°C to 125°C.
Analog Devices AD7476AYKSZ-REEL7 technical specifications.
| Contact Plating | Gold |
| Differential Nonlinearity | -0.9LSB |
| Full Scale Error | 1.5LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7476AYKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
