The AD7476AYRM-REEL7 is an 8-terminal, dual-in-line successive approximation analog-to-digital converter with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 3V and can accept analog input voltages between 0 and 5.25V. The device is packaged in a TSSOP-8 package and is designed for automotive applications. The AD7476AYRM-REEL7 is a single-function device with 12-bit resolution and a temperature grade of automotive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7476AYRM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7476AYRM-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7476AYRM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.