
12-bit Analog-to-Digital Converter (ADC) with a 1 MSPS sampling rate. Features a single-ended input type and SPI interface. Offers 1.5 LSB Integral Nonlinearity (INL) and -0.9 LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 5.25V input voltage range. Packaged in a 6-lead SOT-23, this RoHS compliant component has a maximum power dissipation of 17.5mW and an operating temperature range of -55°C to 125°C.
Analog Devices AD7476SRTZ-REEL technical specifications.
| Package/Case | SOT-23-6 |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7476SRTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
