The AD7477AAKS-500RL7 is a 10-bit successive approximation analog-to-digital converter (ADC) with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 3V and can handle analog input voltages up to 5.25V. The device is packaged in a TSSOP-6 package and is rated for industrial temperature grade. It has 6 terminals and a pin count of 6, with a width of 1.25mm and a length of 2mm.
Analog Devices AD7477AAKS-500RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7477AAKS-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.