
10-Bit Analog-to-Digital Converter (ADC) with a 1 MSPS sampling rate. Features single-ended input type and SPI interface. Offers 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a 2.35V to 5.25V supply voltage with a maximum power dissipation of 17.5mW. Housed in a compact SC package with a height of 1mm, length of 2.2mm, and width of 1.35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7477AAKSZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7477AAKSZ-500RL7 technical specifications.
| Package/Case | SC |
| Differential Nonlinearity | 0.5LSB |
| Height | 1mm |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7477AAKSZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
