
The AD7477ART-500RL7 is a 10-bit analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SOT-23 package. The converter has a maximum supply voltage of 5.25V and a minimum supply voltage of 2.7V. It has a power dissipation of 17.5mW and a sampling rate of 1MS/s. The AD7477ART-500RL7 is not RoHS compliant.
Analog Devices AD7477ART-500RL7 technical specifications.
| Package/Case | SOT-23 |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7477ART-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
