
10-bit, 1MSPS Analog-to-Digital Converter (ADC) with a single-ended input. Features 1LSB Integral Nonlinearity (INL) and 0.9LSB Differential Nonlinearity. Operates from a 2.7V to 5.25V supply, with a maximum input voltage of 5.25V. SPI interface for data transfer. Packaged in a 6-lead SOT-23, measuring 2.9mm x 1.6mm x 1.3mm. Supplied on tape and reel.
Analog Devices AD7477ARTZ-500RL7 technical specifications.
| Package/Case | SOT-23 |
| Differential Nonlinearity | 0.9LSB |
| Height | 1.3mm |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7477ARTZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
