
10-bit, single-channel successive approximation Analog-to-Digital Converter (ADC) featuring a serial SPI interface. Offers 1LSB Integral Nonlinearity (INL) and Full Scale Error, with 0.9LSB Differential Nonlinearity. Operates from a single 2.7V to 5.25V supply, consuming a maximum of 17.5mW. Housed in a 6-pin SOT-23 package with gold contact plating, suitable for applications requiring high accuracy and low power consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7477ARTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7477ARTZ-REEL technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 1LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7477ARTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
