
10-bit, 1MSPS Analog-to-Digital Converter (ADC) in a 6-lead SOT-23 package. Features single-ended input, SPI interface, and unipolar polarity. Offers 1LSB Integral Nonlinearity (INL) and Full Scale Error, with 0.9LSB Differential Nonlinearity. Operates from a single 2.7V to 5.25V supply, with a maximum input voltage of 5.25V. Maximum power dissipation is 17.5mW, and it operates across a temperature range of -40°C to 85°C. Packaged in tape and reel with 3000 units.
Analog Devices AD7477ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 1LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7477ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
