The AD7477AWARMZ-RL is an 8-bit successive approximation analog-to-digital converter with 10-bit resolution and a supply voltage of 3V. It operates over a temperature range of -40 to 85 degrees Celsius and is compliant with AEC-Q100. The device has 8 terminals and is packaged in a TSSOP-8 package with a width and length of 3mm. It is a single-function device with a maximum analog input voltage of 5.25V and a minimum of 0V.
Analog Devices AD7477AWARMZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7477AWARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.