
10-bit, 1MSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. Achieves 1LSB Integral Nonlinearity (INL) and Full Scale Error, with 0.9LSB Differential Nonlinearity. Operates from a single 2.7V to 5.25V supply, offering low power consumption with a maximum power dissipation of 17.5mW. Packaged in a compact SOT-23-6 with gold contact plating, suitable for a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7477SRTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7477SRTZ-REEL technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 1LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7477SRTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
