
The AD7477SRTZ-REEL7 is a 10-bit analog-to-digital converter with a sampling rate of 1MS/s. It is packaged in a SOT-23 package and is suitable for operation over the -55°C to 125°C temperature range. The device is RoHS compliant and lead free. It has a power dissipation of 17.5mW and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7477SRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7477SRTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7477SRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
