
8-bit Analog-to-Digital Converter (ADC) with a 1 MSPS sampling rate. Features single-ended input type and SPI interface. Offers 0.3 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates within a 2.35V to 5.25V supply voltage range and a temperature range of -40°C to 85°C. Housed in a compact SC package with a low power dissipation of 17.5mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7478AAKSZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7478AAKSZ-500RL7 technical specifications.
| Package/Case | SC |
| Differential Nonlinearity | 0.3LSB |
| Height | 1mm |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2MS/s |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7478AAKSZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
