1 MSPS, 8-bit Analog-to-Digital Converter (ADC) featuring single-ended input and SPI interface. Achieves 0.3 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a full-scale error of 0.3 LSB. Operates from a single 2.35V to 5.25V supply, consuming a maximum of 17.5mW. Designed for unipolar operation with a maximum input voltage of 5.25V and an input capacitance of 30pF. Packaged in tape and reel, this RoHS compliant component offers gold contact plating and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7478AAKSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7478AAKSZ-REEL7 technical specifications.
| Contact Plating | Gold |
| Differential Nonlinearity | 0.3LSB |
| Full Scale Error | 0.3LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2MS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7478AAKSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
