
8-bit, single-channel successive approximation analog-to-digital converter (ADC) with a 1.2 MS/s sampling rate. Features SPI serial interface, single-ended input, and unipolar polarity. Offers excellent linearity with 0.3 LSB differential and integral nonlinearity, and 0.3 LSB full-scale error. Operates from a single 2.35V to 5.25V supply, with a maximum power dissipation of 17.5mW. Packaged in an 8-pin MSOP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7478AARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7478AARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.3LSB |
| Full Scale Error | 0.3LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1200000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7478AARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
